
CM240 | |
|---|---|
DigiKey Part Number | 2250-CM240-ND |
Manufacturer | |
Manufacturer Product Number | CM240 |
Description | OWON CM2400 - 600V 0 - 600V 0 - |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT II 600V Measures Voltage, Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures Voltage, Current | |
Ratings | CAT II 600V |

