Image for 7907-25FTBG00A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7907-25FTBG00A

DigiKey Part Number
4985-7907-25FTBG00A-ND
Manufacturer
Manufacturer Product Number
7907-25FTBG00A
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Metal, Tin Plated
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
1A
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic, Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CN-DSUB25SKT0-000Amphenol Cables on Demand2123272-CN-DSUB25SKT0-000-ND3,08000 €Parametric Equivalent
SD25SL-com3345073-SD25S-ND6,75000 €Parametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,45000 €2,45 €
102,08100 €20,81 €
251,95000 €48,75 €
501,85680 €92,84 €
2001,68365 €336,73 €
4001,60330 €641,32 €
6001,55808 €934,85 €
1.0001,50295 €1.502,95 €
2.6001,40503 €3.653,08 €
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,86650 €