


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ouneva | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 1/0-16 AWG CU/AL | |
Load Side Wire/Stud Size | 1/0-16 AWG CU/AL | |
Voltage - Rated | 1500 V | |
Current Rating (Amps) | 320 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,87292 € | 260,95 € |
| 480 | 9,61121 € | 4.613,38 € |
| Unit Price without VAT: | 10,87292 € |
|---|---|
| Unit Price with VAT: | 12,72132 € |

