


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ouneva | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2-14 AWG CU/AL | |
Load Side Wire/Stud Size | 2-14 AWG CU/AL | |
Voltage - Rated | 1500 V | |
Current Rating (Amps) | 135 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 3,30111 € | 178,26 € |
| 2.646 | 2,05886 € | 5.447,74 € |
| Unit Price without VAT: | 3,30111 € |
|---|---|
| Unit Price with VAT: | 3,86230 € |

