1 Pole Power Distribution Block 160 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 160 A 1500 V
Ouneva OTL Universal Connectors

VC05-0143

DigiKey Part Number
5615-VC05-0143-ND
Manufacturer
Manufacturer Product Number
VC05-0143
Description
OTL 1XAL/CU 1,5-50MM BLACK
Customer Reference
Detailed Description
1 Pole Power Distribution Block 160 A 1500 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ouneva
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
1/0-16 AWG CU/AL
Load Side Wire/Stud Size
1/0-16 AWG CU/AL
Voltage - Rated
1500 V
Current Rating (Amps)
160 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Ouneva
FREE SHIPPING on orders of 172,12 € or more for products shipped by Ouneva
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
483,80521 €182,65 €
2.3522,43021 €5.715,85 €
Unit Price without VAT:3,80521 €
Unit Price with VAT:4,45210 €