3 Pole Power Distribution Block 135 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Pole Power Distribution Block 135 A 1500 V
Ouneva OTL Universal Connectors

VC05-0011

DigiKey Part Number
5615-VC05-0011-ND
Manufacturer
Manufacturer Product Number
VC05-0011
Description
OTL 3X1XAL/CU 2,5-35MM GREY
Customer Reference
Detailed Description
3 Pole Power Distribution Block 135 A 1500 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ouneva
Series
Packaging
Bulk
Part Status
Active
Type
Power Distribution Block
Number of Poles
3
Line Side Connections Per Pole
1
Load Side Connections Per Pole
1
Line Side Connection Type
Screw Connection
Load Side Connection Type
Screw Connection
Line Side Wire/Stud Size
2-14 AWG CU/AL
Load Side Wire/Stud Size
2-14 AWG CU/AL
Voltage - Rated
1500 V
Current Rating (Amps)
135 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Ouneva
FREE SHIPPING on orders of 172,12 € or more for products shipped by Ouneva
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,75444 €157,58 €
8825,56482 €4.908,17 €
Unit Price without VAT:8,75444 €
Unit Price with VAT:10,24269 €