
ODC10025-24HB10A | |
|---|---|
DigiKey Part Number | 1053-ODC10025-24HB10A-ND |
Manufacturer | |
Manufacturer Product Number | ODC10025-24HB10A |
Description | 24VDC IMP 100X25.2MM TACH/PWM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Round - 100mm Dia Ball 65.0 CFM (1.82m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 100mm Dia | |
Width | 25.20mm | |
Air Flow | 65.0 CFM (1.82m³/min) | |
Static Pressure | 1.900 in H2O (473.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 55.4dB | |
Power (Watts) | 20.4 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 24,09850 € | 4.819,70 € |
| Unit Price without VAT: | 24,09850 € |
|---|---|
| Unit Price with VAT: | 28,19525 € |


