
OD8032-24LB | |
|---|---|
DigiKey Part Number | 1053-1665-ND |
Manufacturer | |
Manufacturer Product Number | OD8032-24LB |
Description | FAN AXIAL 80.5X32MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80.5mm L x 80.5mm H Ball 40.0 CFM (1.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD8032-24LB Models |
Category | Noise 31.0dB |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 176°F (-20 ~ 80°C) |
Part Status Active | Approval Agency cURus, TUV |
Voltage - Rated | Current Rating (Amps) 0.070A |
Size / Dimension Square - 80.5mm L x 80.5mm H | Voltage Range 12 ~ 30VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 40.0 CFM (1.12m³/min) | Material - Blade Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Static Pressure 0.200 in H2O (49.8 Pa) | Lifetime @ Temp. 60000 Hrs @ 40°C |
Bearing Type Ball | Base Product Number |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 € | 15,33 € |
| 10 | 12,37100 € | 123,71 € |
| 40 | 10,73650 € | 429,46 € |
| 80 | 9,98425 € | 798,74 € |
| 120 | 9,84442 € | 1.181,33 € |
| Unit Price without VAT: | 15,33000 € |
|---|---|
| Unit Price with VAT: | 17,93610 € |









