


OD180APL-12HTBIP68 | |
|---|---|
DigiKey Part Number | 1053-OD180APL-12HTBIP68-ND |
Manufacturer | |
Manufacturer Product Number | OD180APL-12HTBIP68 |
Description | FAN AXIAL 180X65MM 12VDC TERM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | OD180APL-12HTBIP68 Models |
Category | Noise 63.2dB(A) |
Mfr | Power (Watts) 50.4 W |
Series | RPM |
Packaging Box | Termination 2 Terminals |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature -4 ~ 149°F (-20 ~ 65°C) |
Size / Dimension Square - 180mm L x 180mm H | Approval Agency CE, cURus, TUV, UR |
Width 65.00mm | Current Rating (Amps) 4.20A |
Air Flow 460.0 CFM (12.88m³/min) | Voltage Range 9 ~ 13.8VDC |
Static Pressure 1.100 in H2O (274.0 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 60000 Hrs @ 40°C |
Features Auto Restart |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,68550 € | 11.468,55 € |
| Unit Price without VAT: | 114,68550 € |
|---|---|
| Unit Price with VAT: | 134,18204 € |


