Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
OD1238-24HSS
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

OD1238-48HB

DigiKey Part Number
1053-1163-ND
Manufacturer
Manufacturer Product Number
OD1238-48HB
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 123.9 CFM (3.47m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD1238-48HB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
44.1dB(A)
Mfr
Power (Watts)
14 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV, UR
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.572 lb (259.45 g)
Width
38.00mm
Current Rating (Amps)
0.290A
Air Flow
123.9 CFM (3.47m³/min)
Voltage Range
30 ~ 52VDC
Static Pressure
0.469 in H2O (116.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
65000 Hrs @ 45°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Factory Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
130,26000 €30,26 €
1024,27200 €242,72 €
4021,02750 €841,10 €
8020,18600 €1.614,88 €
Manufacturers Standard Package
Unit Price without VAT:30,26000 €
Unit Price with VAT:35,40420 €