



OA180AP-22-1WB | |
|---|---|
DigiKey Part Number | 1053-1051-ND |
Manufacturer | |
Manufacturer Product Number | OA180AP-22-1WB |
Description | FAN AXIAL 180X89MM 230VAC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 180mm L x 180mm H Ball 409.0 CFM (11.45m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OA180AP-22-1WB Models |
Category | Noise 62.0dB |
Manufacturer Orion Fans | Power (Watts) 70.0W |
Series | RPM 3175 RPM |
Packaging Box | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cURus, TUV, UR |
Size / Dimension Square - 180mm L x 180mm H | Weight 4 lbs (1.8 kg) |
Width 89.00mm | Voltage Range 200 ~ 240VAC |
Air Flow 409.0 CFM (11.45m³/min) | Material - Frame Aluminum |
Static Pressure 0.840 in H2O (209.2 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Lifetime @ Temp. 60000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |
Features Thermal Overload Protector (TOP) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,79000 € | 87,79 € |
| 10 | 74,71800 € | 747,18 € |
| Unit Price without VAT: | 87,79000 € |
|---|---|
| Unit Price with VAT: | 102,71430 € |

