Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 104.0 CFM (2.91m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OA109AP-22-1WBIP55

DigiKey Part Number
1053-OA109AP-22-1WBIP55-ND
Manufacturer
Manufacturer Product Number
OA109AP-22-1WBIP55
Description
FAN, AC 120X38 220V IP55
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 104.0 CFM (2.91m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
42.0dB(A)
Manufacturer
Orion Fans
Power (Watts)
15.00W
Series
RPM
3000 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Ingress Protection
IP55 - Dust Protected, Water Resistant
Voltage - Rated
230VAC
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV, UR
Width
38.50mm
Voltage Range
200 ~ 250VAC
Air Flow
104.0 CFM (2.91m³/min)
Material - Frame
Aluminum
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Tubeaxial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OA109AP-22-1WBOrion Fans1.1671053-1011-ND20,88000 €Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,15000 €24,15 €
1019,41400 €194,14 €
3017,34200 €520,26 €
5016,43880 €821,94 €
10015,91010 €1.591,01 €
Manufacturers Standard Package
Unit Price without VAT:24,15000 €
Unit Price with VAT:28,25550 €