
AFL240240A0-1.54INTM-ANO | |
|---|---|
DigiKey Part Number | 5491-AFL240240A0-1.54INTM-ANO-ND |
Manufacturer | |
Manufacturer Product Number | AFL240240A0-1.54INTM-ANO |
Description | GRAPHIC DISPLAY TFT RGB 1.54" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 1.54" (39.12mm) 240 x 240 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orient Display | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 1.54" (39.12mm) | |
Viewing Area | 28.70mm W x 28.70mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 240 | |
Interface | SPI | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,90000 € | 13,90 € |
| 10 | 10,88900 € | 108,89 € |
| 100 | 9,14080 € | 914,08 € |
| 500 | 8,38166 € | 4.190,83 € |
| 1.000 | 8,13562 € | 8.135,62 € |
| Unit Price without VAT: | 13,90000 € |
|---|---|
| Unit Price with VAT: | 16,26300 € |


