
OID9 | |
|---|---|
DigiKey Part Number | 6049-OID9TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OID9 |
Description | 6-CH. PHOTODIODE ARRAY 1,57 MM |
Customer Reference | |
Detailed Description | Photodiode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTOI | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | PIN | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,23400 € | 46,17 € |
| 10 | 8,64900 € | 86,49 € |
| 100 | 8,26180 € | 826,18 € |
| 250 | 7,68516 € | 1.921,29 € |
| 500 | 7,27208 € | 3.636,04 € |
| Unit Price without VAT: | 9,23400 € |
|---|---|
| Unit Price with VAT: | 10,80378 € |



