
OPS-S2041SA-ST-GW | |
|---|---|
DigiKey Part Number | 5817-OPS-S2041SA-ST-GWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPS-S2041SA-ST-GW |
Description | 0.2 Single Digit Super Thin SMD |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Amber 7-Segment 1 Character Common Cathode 2V 20mA 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) 10-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | OPTO PLUS LED CORP. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.433" H x 0.291" W x 0.091" D (11.00mm x 7.40mm x 2.30mm) | |
Digit/Alpha Size | 0.20" (5.08mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Amber | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 25mcd | |
Wavelength - Peak | 612nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-SMD |
| Tape & Reel (TR): | 6075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 1,37696 € | 929,45 € |
| 1.350 | 1,35975 € | 1.835,66 € |
| 2.025 | 1,31672 € | 2.666,36 € |
| 2.700 | 1,29951 € | 3.508,68 € |
| 3.375 | 1,24787 € | 4.211,56 € |
| 4.050 | 1,23926 € | 5.019,00 € |
| 4.725 | 1,19623 € | 5.652,19 € |
| 5.400 | 1,17902 € | 6.366,71 € |
| 6.075 | 1,17042 € | 7.110,30 € |
| Unit Price without VAT: | 1,37696 € |
|---|---|
| Unit Price with VAT: | 1,61104 € |

