
ODA-6W-100M | |
|---|---|
DigiKey Part Number | ODA-6W-100M-ND |
Manufacturer | |
Manufacturer Product Number | ODA-6W-100M |
Description | SENSOR PHOTODIODE 940NM TO39 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto Diode Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Current - Dark (Typ) | - | |
Active Area | 6mm² | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 60,01680 € | 3.000,84 € |
| Unit Price without VAT: | 60,01680 € |
|---|---|
| Unit Price with VAT: | 70,21966 € |


