



SNAP-ODC-32-SRC | |
|---|---|
DigiKey Part Number | 5528-SNAP-ODC-32-SRC-ND |
Manufacturer | |
Manufacturer Product Number | SNAP-ODC-32-SRC |
Description | SNAP 32-CHANNEL DIGITAL (DISCRET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount 5 ~ 60VDC |
Datasheet | Datasheet |
EDA/CAD Models | SNAP-ODC-32-SRC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SNAP Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | 5 ~ 60VDC | |
Mounting Type | Chassis Mount | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | - | |
Approval Agency | CE, UKCA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,58000 € | 377,58 € |
| 10 | 354,99800 € | 3.549,98 € |
| Unit Price without VAT: | 377,58000 € |
|---|---|
| Unit Price with VAT: | 441,76860 € |


