



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Color | Red | |
Style | Standard | |
Voltage - Input | 24VDC | |
Current - Input | 18 mA | |
Voltage - Output | 5 ~ 60VDC | |
Current - Output | 2A | |
Turn On Time | 100µs | |
Turn Off Time | 750µs | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,12000 € | 28,12 € |
| 10 | 24,91900 € | 249,19 € |
| 100 | 22,08260 € | 2.208,26 € |
| Unit Price without VAT: | 28,12000 € |
|---|---|
| Unit Price with VAT: | 32,90040 € |


