
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opto 22 | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Input Module | |
Color | White | |
Style | G4 | |
Voltage - Input | 4 ~ 16VAC/DC | |
Current - Input | 45 mA | |
Voltage - Output | 5VDC | |
Current - Output | 12mA | |
Turn On Time | 50µs | |
Turn Off Time | 100µs | |
Features | Status LED(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,80000 € | 30,80 € |
| Unit Price without VAT: | 30,80000 € |
|---|---|
| Unit Price with VAT: | 36,03600 € |


