
XEM8350-KU060 | |
|---|---|
DigiKey Part Number | 3734-XEM8350-KU060-ND |
Manufacturer | |
Manufacturer Product Number | XEM8350-KU060 |
Description | IC MOD KINTEX XCKU060 4GB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex UltraScale Embedded Module Kintex Ultrascale XCKU060 4GB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Kintex Ultrascale XCKU060 |
Series | RAM Size 4GB |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.141,85000 € | 5.141,85 € |
| Unit Price without VAT: | 5.141,85000 € |
|---|---|
| Unit Price with VAT: | 6.015,96450 € |





