
XEM8320-AU25P-KIT | |
|---|---|
DigiKey Part Number | 3734-XEM8320-AU25P-KIT-ND |
Manufacturer | |
Manufacturer Product Number | XEM8320-AU25P-KIT |
Description | IC MOD ARTIX XCAU25P 1GB 32MB |
Customer Reference | |
Detailed Description | AMD Xilinx Artix UltraScale+ Embedded Module Artix Ultrascale+ XCAU25P 1GB 32MB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Artix Ultrascale+ XCAU25P |
Series | Flash Size 32MB |
Packaging Bulk | RAM Size 1GB |
Part Status Active | Operating Temperature 0°C ~ 70°C |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.402,29000 € | 1.402,29 € |
| Unit Price without VAT: | 1.402,29000 € |
|---|---|
| Unit Price with VAT: | 1.640,67930 € |










