
XEM8305-AU15P-2E | |
|---|---|
DigiKey Part Number | 3734-XEM8305-AU15P-2E-ND |
Manufacturer | |
Manufacturer Product Number | XEM8305-AU15P-2E |
Description | IC MOD ARTIX XCAU15P 1GB 16MB |
Customer Reference | |
Detailed Description | AMD Xilinx Artix UltraScale+ Embedded Module Artix Ultrascale+ XCAU15P 1GB 16MB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Opal Kelly | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | FPGA | |
Core Processor | Artix Ultrascale+ XCAU15P | |
Flash Size | 16MB | |
RAM Size | 1GB | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 814,08000 € | 814,08 € |
| Unit Price without VAT: | 814,08000 € |
|---|---|
| Unit Price with VAT: | 952,47360 € |




