
XEM7360-K410T-3E | |
|---|---|
DigiKey Part Number | 3734-XEM7360-K410T-3E-ND |
Manufacturer | |
Manufacturer Product Number | XEM7360-K410T-3E |
Description | IC MODULE KINTEX-7 XC7K410T 2GB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex-7 Embedded Module Kintex-7 XC7K410T 2GB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Kintex-7 XC7K410T |
Series | RAM Size 2GB |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.245,02000 € | 6.245,02 € |
| Unit Price without VAT: | 6.245,02000 € |
|---|---|
| Unit Price with VAT: | 7.306,67340 € |




