
XEM7350-K410T | |
|---|---|
DigiKey Part Number | 3734-XEM7350-K410T-ND |
Manufacturer | |
Manufacturer Product Number | XEM7350-K410T |
Description | IC MOD KINTEX-7 XC7K410T 512MB |
Customer Reference | |
Detailed Description | AMD Xilinx Kintex-7 Embedded Module Kintex-7 XC7K410T 512MB |
Datasheet | Datasheet |
Category | Module/Board Type FPGA |
Manufacturer Opal Kelly | Core Processor Kintex-7 XC7K410T |
Series | RAM Size 512MB |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active |
| Bulk: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.739,52000 € | 3.739,52 € |
| Unit Price without VAT: | 3.739,52000 € |
|---|---|
| Unit Price with VAT: | 4.375,23840 € |



