New at DigiKey
* Embedded Module Zynq-7000 (Z-7012S) 50MHz 1GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZG-BRAIN1

DigiKey Part Number
3734-SZG-BRAIN1-ND
Manufacturer
Manufacturer Product Number
SZG-BRAIN1
Description
Brain-1 Zynq 7012S, 1 GiB DDR3
Customer Reference
Detailed Description
* Embedded Module Zynq-7000 (Z-7012S) 50MHz 1GB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Opal Kelly
Series
*
Packaging
Bulk
Part Status
Active
Module/Board Type
MCU/FPGA, USB Core
Co-Processor
Zynq-7000 (Z-7012S)
Speed
50MHz
RAM Size
1GB
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Opal Kelly
A separate 55,94 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1378,62000 €378,62 €
Unit Price without VAT:378,62000 €
Unit Price with VAT:442,98540 €