
US2AA | |
|---|---|
DigiKey Part Number | 488-US2AATR-ND - Tape & Reel (TR) 488-US2AACT-ND - Cut Tape (CT) 488-US2AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US2AA |
Description | DIODE STANDARD 50V 1.5A DO214AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | US2AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,13828 € | 69,14 € |
| 1.000 | 0,11106 € | 111,06 € |
| 2.000 | 0,10771 € | 215,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08518 € | 638,85 € |
| 15.000 | 0,08434 € | 1.265,10 € |
| 22.500 | 0,08151 € | 1.833,97 € |
| 37.500 | 0,08134 € | 3.050,25 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

