


SZNZ8F6V8MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F6V8MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F6V8MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F6V8MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F6V8MX2WT5G |
Description | DIODE ZENER 6.8V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ8F6V8MX2WT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19700 € | 1,97 € |
| 100 | 0,12340 € | 12,34 € |
| 500 | 0,09148 € | 45,74 € |
| 1.000 | 0,08114 € | 81,14 € |
| 2.000 | 0,07242 € | 144,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05451 € | 436,08 € |
| 16.000 | 0,04969 € | 795,04 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

