


SZNZ8F6V8MX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F6V8MX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F6V8MX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F6V8MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F6V8MX2WT5G |
Description | DIODE ZENER 6.8V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ8F6V8MX2WT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15100 € | 1,51 € |
| 100 | 0,06630 € | 6,63 € |
| 500 | 0,06282 € | 31,41 € |
| 1.000 | 0,05938 € | 59,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04475 € | 358,00 € |
| 16.000 | 0,04446 € | 711,36 € |
| 24.000 | 0,04386 € | 1.052,64 € |
| 40.000 | 0,04123 € | 1.649,20 € |
| 56.000 | 0,03894 € | 2.180,64 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

