Parametric Equivalent



SZNZ8F4V3SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F4V3SMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F4V3SMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F4V3SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F4V3SMX2WT5G |
Description | DIODE ZENER 4.3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 250 mW ±3.37% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.37% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03794 € | 303,52 € |
| 16.000 | 0,03436 € | 549,76 € |
| 24.000 | 0,03254 € | 780,96 € |
| 40.000 | 0,03048 € | 1.219,20 € |
| 56.000 | 0,02927 € | 1.639,12 € |
| 80.000 | 0,02809 € | 2.247,20 € |
| 200.000 | 0,02550 € | 5.100,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |


