


SZNZ8F10VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F10VSMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F10VSMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F10VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F10VSMX2WT5G |
Description | DIODE ZENER 10V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,14600 € | 14,60 € |
| 500 | 0,10876 € | 54,38 € |
| 1.000 | 0,09672 € | 96,72 € |
| 2.000 | 0,08657 € | 173,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06558 € | 524,64 € |
| 16.000 | 0,05997 € | 959,52 € |
| 24.000 | 0,05711 € | 1.370,64 € |
| 40.000 | 0,05389 € | 2.155,60 € |
| 56.000 | 0,05199 € | 2.911,44 € |
| 80.000 | 0,05014 € | 4.011,20 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |










