
SZMMSZ5263BT1G | |
|---|---|
DigiKey Part Number | SZMMSZ5263BT1GOSTR-ND - Tape & Reel (TR) SZMMSZ5263BT1GOSCT-ND - Cut Tape (CT) SZMMSZ5263BT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5263BT1G |
Description | DIODE ZENER 56V 500MW SOD123 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5263BT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,06800 € | 6,80 € |
| 500 | 0,06626 € | 33,13 € |
| 1.000 | 0,06455 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04303 € | 129,09 € |
| 6.000 | 0,04131 € | 247,86 € |
| 9.000 | 0,04045 € | 364,05 € |
| 15.000 | 0,03764 € | 564,60 € |
| 21.000 | 0,03509 € | 736,89 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |











