
SZMMSZ5262BT1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ5262BT1GTR-ND - Tape & Reel (TR) 488-SZMMSZ5262BT1GCT-ND - Cut Tape (CT) 488-SZMMSZ5262BT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ5262BT1G |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ5262BT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11210 € | 11,21 € |
| 500 | 0,08284 € | 41,42 € |
| 1.000 | 0,07339 € | 73,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05678 € | 170,34 € |
| 6.000 | 0,05115 € | 306,90 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

