
SZMMBZ5247BLT1G | |
|---|---|
DigiKey Part Number | 488-SZMMBZ5247BLT1GTR-ND - Tape & Reel (TR) 488-SZMMBZ5247BLT1GCT-ND - Cut Tape (CT) 488-SZMMBZ5247BLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5247BLT1G |
Description | DIODE ZENER 17V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5247BLT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02754 € | 13,77 € |
| 1.000 | 0,02496 € | 24,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01893 € | 56,79 € |
| 6.000 | 0,01721 € | 103,26 € |
| 9.000 | 0,01678 € | 151,02 € |
| 15.000 | 0,01638 € | 245,70 € |
| 21.000 | 0,01519 € | 318,99 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

