
SZESD7241N2T5G | |
|---|---|
DigiKey Part Number | SZESD7241N2T5GOSTR-ND - Tape & Reel (TR) SZESD7241N2T5GOSCT-ND - Cut Tape (CT) SZESD7241N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7241N2T5G |
Description | TVS DIODE 24VWM 48VC 2X2DFN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 48V (Typ) Clamp Ipp Tvs Diode Surface Mount 2-X2DFN (1x0.6) |
Datasheet | Datasheet |
EDA/CAD Models | SZESD7241N2T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.3V | |
Voltage - Clamping (Max) @ Ipp | 48V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | RF Antenna | |
Capacitance @ Frequency | 1pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16768 € | 83,84 € |
| 1.000 | 0,15017 € | 150,17 € |
| 2.000 | 0,13543 € | 270,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10422 € | 833,76 € |
| 16.000 | 0,09609 € | 1.537,44 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |








