
SZ1SMB5928BT3 | |
|---|---|
DigiKey Part Number | 2156-SZ1SMB5928BT3-ND |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5928BT3 |
Description | DIODE ZENER 13V 3W SMB |
Customer Reference | |
Detailed Description | Zener Diode 13 V 3 W ±5% Surface Mount SMB |
EDA/CAD Models | SZ1SMB5928BT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB |
| Bulk: | 53688 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30982 € | 255,91 € |
| Unit Price without VAT: | 0,30982 € |
|---|---|
| Unit Price with VAT: | 0,36249 € |

