
SZ1SMB5922BT3G | |
|---|---|
DigiKey Part Number | 488-SZ1SMB5922BT3GTR-ND - Tape & Reel (TR) 488-SZ1SMB5922BT3GCT-ND - Cut Tape (CT) 488-SZ1SMB5922BT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5922BT3G |
Description | DIODE ZENER 7.5V 3W SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5922BT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,27800 € | 2,78 € |
| 100 | 0,26420 € | 26,42 € |
| 500 | 0,25130 € | 125,65 € |
| 1.000 | 0,22819 € | 228,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21343 € | 533,58 € |
| 5.000 | 0,21218 € | 1.060,90 € |
| 7.500 | 0,20916 € | 1.568,70 € |
| 12.500 | 0,18643 € | 2.330,38 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

