Zener Diode 2.7 V 250 mW ±2% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZNZ9F2V7ST5G

DigiKey Part Number
488-SZNZ9F2V7ST5GTR-ND - Tape & Reel (TR)
488-SZNZ9F2V7ST5GCT-ND - Cut Tape (CT)
488-SZNZ9F2V7ST5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZNZ9F2V7ST5G
Description
DIODE ZENER 2.7V 250MW SOD923
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±2% Surface Mount SOD-923
Datasheet
 Datasheet
EDA/CAD Models
SZNZ9F2V7ST5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-923
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.683
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,17600 €1,76 €
1000,08000 €8,00 €
5000,07660 €38,30 €
1.0000,06110 €61,10 €
2.0000,06083 €121,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,05680 €454,40 €
16.0000,05566 €890,56 €
24.0000,05278 €1.266,72 €
40.0000,05091 €2.036,40 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,31590 €