Upgrade
Upgrade
Similar
Similar
Similar

SMUN5214T1G | |
|---|---|
DigiKey Part Number | 488-SMUN5214T1GTR-ND - Tape & Reel (TR) 488-SMUN5214T1GCT-ND - Cut Tape (CT) 488-SMUN5214T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN5214T1G |
Description | TRANS PREBIAS NPN 50V SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 202 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMUN5214T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 202 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04538 € | 22,69 € |
| 1.000 | 0,03989 € | 39,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03289 € | 98,67 € |
| 6.000 | 0,02935 € | 176,10 € |
| 9.000 | 0,02754 € | 247,86 € |
| 15.000 | 0,02550 € | 382,50 € |
| 21.000 | 0,02430 € | 510,30 € |
| 30.000 | 0,02313 € | 693,90 € |
| 75.000 | 0,02055 € | 1.541,25 € |
| 150.000 | 0,01896 € | 2.844,00 € |
| 300.000 | 0,01762 € | 5.286,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |






