
SMMBTA56WT1G | |
|---|---|
DigiKey Part Number | SMMBTA56WT1GOSTR-ND - Tape & Reel (TR) SMMBTA56WT1GOSCT-ND - Cut Tape (CT) SMMBTA56WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMMBTA56WT1G |
Description | TRANS PNP 80V 0.5A SC70-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 500 mA 50MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SMMBTA56WT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07770 € | 7,77 € |
| 500 | 0,05694 € | 28,47 € |
| 1.000 | 0,05021 € | 50,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04162 € | 124,86 € |
| 6.000 | 0,03728 € | 223,68 € |
| 9.000 | 0,03507 € | 315,63 € |
| 15.000 | 0,03258 € | 488,70 € |
| 21.000 | 0,03111 € | 653,31 € |
| 30.000 | 0,02967 € | 890,10 € |
| 75.000 | 0,02652 € | 1.989,00 € |
| 150.000 | 0,02458 € | 3.687,00 € |
| 300.000 | 0,02302 € | 6.906,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24570 € |

