SBX201C-TB-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 11.921
Unit Price: 0,73000 €
Datasheet
RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 3-CP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBX201C-TB-E

DigiKey Part Number
869-1192-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBX201C-TB-E
Description
RF DIODE SCHOTTKY 2V 3CP
Customer Reference
Detailed Description
RF Diode Schottky - 1 Pair Series Connection 2V 50 mA 3-CP
Datasheet
 Datasheet
EDA/CAD Models
SBX201C-TB-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
2V
Current - Max
50 mA
Capacitance @ Vr, F
0.28pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
3-CP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 38.308 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

38.308In Stock
Ships from Rochester Electronics, LLC