SB1100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.974
Unit Price: 0,36000 €
Datasheet

Similar


onsemi
In Stock: 521
Unit Price: 0,12000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05128 €
Datasheet

Upgrade


Comchip Technology
In Stock: 3.594
Unit Price: 0,42000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 22.809
Unit Price: 0,21000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 58,95970 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 61,67930 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,04049 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 3.521
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.066
Unit Price: 0,52000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.489
Unit Price: 0,32000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 41.514
Unit Price: 0,44000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05673 €
Diode 100 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB1100

DigiKey Part Number
SB1100FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB1100
Description
DIODE SCHOTTKY 100V 1A DO41
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes