Audio Compandor 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Audio Compandor 2 Channel 16-SOIC
MC14046BDWG

SA572DR2G

DigiKey Part Number
488-SA572DR2GTR-ND - Tape & Reel (TR)
488-SA572DR2GCT-ND - Cut Tape (CT)
488-SA572DR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SA572DR2G
Description
IC COMPANDOR 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Audio Compandor 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SA572DR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Compandor
Applications
Consumer Audio, Telecommunication Systems
Number of Channels
2
Interface
Analog
Voltage - Supply
6V ~ 22V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
110dB
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,23800 €12,38 €
251,12760 €28,19 €
1001,00600 €100,60 €
2500,94808 €237,02 €
5000,91314 €456,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,88437 €884,37 €
2.0000,86070 €1.721,40 €
3.0000,84885 €2.546,55 €
5.0000,83571 €4.178,55 €
7.0000,82804 €5.796,28 €
10.0000,82065 €8.206,50 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,96560 €