
S3AB | |
|---|---|
DigiKey Part Number | S3ABFSTR-ND - Tape & Reel (TR) S3ABFSCT-ND - Cut Tape (CT) S3ABFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3AB |
Description | DIODE STANDARD 50V 3A DO214AA |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | S3AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 100 | 0,25140 € | 25,14 € |
| 500 | 0,19132 € | 95,66 € |
| 1.000 | 0,17194 € | 171,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13308 € | 399,24 € |
| 6.000 | 0,12631 € | 757,86 € |
| 9.000 | 0,11729 € | 1.055,61 € |
| 30.000 | 0,11458 € | 3.437,40 € |
| 75.000 | 0,11166 € | 8.374,50 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,73710 € |

