


RURD4120S9A-F085 | |
|---|---|
DigiKey Part Number | RURD4120S9A-F085TR-ND - Tape & Reel (TR) RURD4120S9A-F085CT-ND - Cut Tape (CT) RURD4120S9A-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RURD4120S9A-F085 |
Description | DIODE AVALANCHE 1200V 4A TO252AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 4A Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,75800 € | 7,58 € |
| 100 | 0,61950 € | 61,95 € |
| 500 | 0,48838 € | 244,19 € |
| 1.000 | 0,44618 € | 446,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42003 € | 1.050,08 € |
| 5.000 | 0,39080 € | 1.954,00 € |
| 7.500 | 0,35951 € | 2.696,32 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |

