
RS1MFA | |
|---|---|
DigiKey Part Number | RS1MFATR-ND - Tape & Reel (TR) RS1MFACT-ND - Cut Tape (CT) RS1MFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MFA |
Description | DIODE STD 1000V 800MA SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1MFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,18720 € | 18,72 € |
| 500 | 0,14094 € | 70,47 € |
| 1.000 | 0,12603 € | 126,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08779 € | 263,37 € |
| 6.000 | 0,08692 € | 521,52 € |
| 9.000 | 0,08387 € | 754,83 € |
| 15.000 | 0,08071 € | 1.210,65 € |
| 21.000 | 0,07552 € | 1.585,92 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,40950 € |

