
RS1KFP | |
|---|---|
DigiKey Part Number | RS1KFPTR-ND - Tape & Reel (TR) RS1KFPCT-ND - Cut Tape (CT) RS1KFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1KFP |
Description | DIODE STD 800V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,32500 € | 3,25 € |
| 100 | 0,23450 € | 23,45 € |
| 500 | 0,17802 € | 89,01 € |
| 1.000 | 0,15980 € | 159,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11821 € | 354,63 € |
| 6.000 | 0,11704 € | 702,24 € |
| 9.000 | 0,11236 € | 1.011,24 € |
| 15.000 | 0,10187 € | 1.528,05 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

