


PCA9654EDR2G | |
|---|---|
DigiKey Part Number | PCA9654EDR2GOSTR-ND - Tape & Reel (TR) PCA9654EDR2GOSCT-ND - Cut Tape (CT) PCA9654EDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9654EDR2G |
Description | IC XPNDR 100KHZ I2C 16SOIC |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 100 kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCA9654EDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | - | |
Current - Output Source/Sink | - | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |











