
PCA9306FMUTCG | |
|---|---|
DigiKey Part Number | 2156-PCA9306FMUTCG-OS-ND |
Manufacturer | |
Manufacturer Product Number | PCA9306FMUTCG |
Description | IC XLTR VL BIDIR 8-UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306FMUTCG Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer onsemi | Output Type Open Drain |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-UFDFN |
Number of Circuits 1 | Supplier Device Package 8-UDFN (1.45x1) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Bulk: | 843324 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 615 | 0,41646 € | 256,12 € |
| Unit Price without VAT: | 0,41646 € |
|---|---|
| Unit Price with VAT: | 0,48726 € |


