MFR Recommended

NZT45H8 | |
|---|---|
DigiKey Part Number | NZT45H8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NZT45H8 |
Description | TRANS PNP 60V 8A SOT-223-4 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 8 A 40MHz 1.5 W Surface Mount SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | NZT45H8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 400mA, 8A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 4A, 1V | |
Power - Max | 1.5 W | |
Frequency - Transition | 40MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |


