
NZQA6V8XV5T1G | |
|---|---|
DigiKey Part Number | 488-NZQA6V8XV5T1GTR-ND - Tape & Reel (TR) 488-NZQA6V8XV5T1GCT-ND - Cut Tape (CT) 488-NZQA6V8XV5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZQA6V8XV5T1G |
Description | TVS DIODE 4.3VWM 12.5VC SOT553 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NZQA6V8XV5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 4.3V | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19300 € | 1,93 € |
| 100 | 0,13340 € | 13,34 € |
| 500 | 0,12048 € | 60,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11274 € | 450,96 € |
| 8.000 | 0,11172 € | 893,76 € |
| 12.000 | 0,11048 € | 1.325,76 € |
| 20.000 | 0,10205 € | 2.041,00 € |
| 40.000 | 0,09855 € | 3.942,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |



